SDCL1V4020-100M-R
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616, CHIP

Overview of SDCL1V4020-100M-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E
ADN4695EBRZ Analog Devices MLVDS Xcvr,FD,100M Type 2 Rx,E
ADN4690EBRZ Analog Devices MLVDS Xcvr,HD,100M Type 1 Rx,E

Price & Stock for SDCL1V4020-100M-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SDCL1V4020-100M-R
Avnet Americas Inductor Power Semi-Shielded 10uH 20% 100KHz Ferrite 1.7A T/R - Tape and Reel (Alt: SDCL1V4020-100M-R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1207
  • 6,000 $0.1190
  • 12,000 $0.1156
  • 18,000 $0.1139
  • 24,000 $0.1122
  • 30,000 $0.1105
  • 300,000 $0.1088
$0.1088 / $0.1207 Buy Now
DISTI # 704-SDCL1V4020-100MR
Mouser Electronics Power Inductors - SMD 10 UH 20 % RoHS: Compliant 3133
  • 1 $0.3200
  • 10 $0.2090
  • 100 $0.1630
  • 1,000 $0.1490
  • 3,000 $0.1210
  • 9,000 $0.1060
$0.1060 / $0.3200 Buy Now
Future Electronics EatonSDCLIND,SDCL1V4020,10.0uH INDUCTOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel 3000
Reel
  • 3,000 $0.1110
  • 6,000 $0.1090
  • 9,000 $0.1080
  • 12,000 $0.1070
  • 15,000 $0.1040
$0.1040 / $0.1110 Buy Now
DISTI # SDCL1V4020-100M-R
TTI Power Inductors - SMD 10 UH 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.1170
  • 6,000 $0.1130
  • 9,000 $0.1080
  • 15,000 $0.1060
$0.1060 / $0.1170 Buy Now
DISTI # SDCL1V4020100MR
Richardson RFPD POWER INDUCTOR RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.1100
$0.1100 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.1486
  • 6,000 $0.1387
$0.1387 / $0.1486 Buy Now

CAD Models for SDCL1V4020-100M-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDCL1V4020-100M-R by Eaton Corporation

SDCL1V4020-100M-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Case/Size Code
1616
Construction
Rectangular
Core Material
NICKEL-ZINC FERRITE
DC Resistance
0.216 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2 mm
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Packing Method
TR, 13 Inch
Rated Current-Max
1.7 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. SDCL1V4020-100M-R
    Eaton Corporation
    General Purpose Inductor, 10uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDCL1V4020-100M-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDCL1V4020-100M-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of SDCL1V4020-100M-R would you like to use for your alert(s)?
  • Please alert me when SDCL1V4020-100M-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDCL1V4020-100M-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDCL1V4020-100M-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDCL1V4020-100M-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDCL1V4020-100M-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDCL1V4020-100M-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: