Part Details for SDCL1V4020-4R7M-R by Eaton Bussmann
Overview of SDCL1V4020-4R7M-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for SDCL1V4020-4R7M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9391
|
Newark | Eaton Sdcl Ind, Sdcl1V4020, 4.7Uh/ T&r |Eaton Bussmann SDCL1V4020-4R7M-R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2020 | Buy Now |
DISTI #
283-SDCL1V4020-4R7M-RCT-ND
|
DigiKey | IND 4.7 UH 4.0A SMT Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1315 In Stock |
|
$0.1062 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1060 / $0.1520 | Buy Now |
DISTI #
000000000006287696
|
Sager | Power Inductors - SMD 4.7 UH 20% Min Qty: 3000 | 0 |
|
$0.1149 / $0.1214 | Buy Now |