Part Details for SDCL1V4030-470M-R by Eaton Bussmann
Overview of SDCL1V4030-470M-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3470M5-4.00/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP3470M5-3.08/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP3470M5X-2.93/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 |
Price & Stock for SDCL1V4030-470M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9406
|
Newark | Sdcl1V4030, 47.0Nh, 0.95A, 2 Pads, Smt/ T&r |Eaton Bussmann SDCL1V4030-470M-R RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2110 | Buy Now |
DISTI #
283-SDCL1V4030-470M-RCT-ND
|
DigiKey | IND 47 UH 0.95A SMT Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1541 In Stock |
|
$0.1113 / $0.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1110 / $0.1590 | Buy Now |
DISTI #
000000000006287710
|
Sager | Power Inductors - SMD SDCL1V4030, 47.0nH, 0.95A, 2 PADS, SMT Min Qty: 2000 | 0 |
|
$0.1203 / $0.1271 | Buy Now |