Part Details for SDCL1V4030-R68N-R by Eaton Corporation
Overview of SDCL1V4030-R68N-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCL1V4030-R68N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDCL1V4030-R68N-R
|
Avnet Americas | Inductor Power Semi-Shielded 0.68uH 30% 100KHz Ferrite 4.3A T/R - Tape and Reel (Alt: SDCL1V4030-R68N-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1139 / $0.1264 | Buy Now |
DISTI #
704-SDCL1V4030R68NR
|
Mouser Electronics | Power Inductors - SMD SDCL1V4030, 0.68nH, 8.0A, 2 PADS, SMT RoHS: Compliant | 3965 |
|
$0.1440 / $0.3700 | Buy Now |
|
Future Electronics | SDCL1V4030, 0.68nH, 8.0A, 2 PADS, SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 2000Reel |
|
$0.1450 / $0.1570 | Buy Now |
DISTI #
SDCL1V4030R68NR
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.1200 | Buy Now |
Part Details for SDCL1V4030-R68N-R
SDCL1V4030-R68N-R CAD Models
SDCL1V4030-R68N-R Part Data Attributes
|
SDCL1V4030-R68N-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SDCL1V4030-R68N-R
Eaton Corporation
General Purpose Inductor, 0.68uH, 30%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |