SDCW2012H-2-900TF
Sunlord
Description: Data Line Filter, 2 Function(s), 20V, 0.28A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN

Overview of SDCW2012H-2-900TF by Sunlord

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SDCW2012H-2-900TF by Sunlord

Part # Manufacturer Description Stock Price Buy
DISTI # 3442-SDCW2012H-2-900TFCT-ND
DigiKey CMC 280MA 2LN 90 OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2095
In Stock
  • 1 $0.3600
  • 10 $0.2950
  • 25 $0.2728
  • 50 $0.2500
  • 100 $0.2204
  • 250 $0.2136
  • 500 $0.1909
  • 1,000 $0.1545
  • 2,000 $0.1485
  • 4,000 $0.1375
  • 6,000 $0.1314
  • 10,000 $0.1241
  • 14,000 $0.1195
  • 20,000 $0.1148
  • 50,000 $0.1125
$0.1125 / $0.3600 Buy Now

CAD Models for SDCW2012H-2-900TF by Sunlord
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDCW2012H-2-900TF by Sunlord

SDCW2012H-2-900TF
Sunlord
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
SUNLORD
DC Resistance-Max
0.4 Ω
Filter Type
DATA LINE FILTER
Height
1.2 mm
Insulation Resistance-Min
10 MΩ
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
90 OHM Ω
Packing Method
TR
Rated Current
0.28 A
Rated Voltage
20 V
Width
1.2 mm
Want to compare parts?
  1. SDCW2012H-2-900TF
    Sunlord
    Data Line Filter, 2 Function(s), 20V, 0.28A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
    VS

Related Parts for SDCW2012H-2-900TF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDCW2012H-2-900TF by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDCW2012H-2-900TF by Sunlord

Select Manufacturer
Which Manufacturer of SDCW2012H-2-900TF would you like to use for your alert(s)?
  • Please alert me when SDCW2012H-2-900TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDCW2012H-2-900TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDCW2012H-2-900TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDCW2012H-2-900TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDCW2012H-2-900TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDCW2012H-2-900TF by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: