Part Details for SDDC 1,5/ 5-PV-3,5 by Phoenix Contact
Overview of SDDC 1,5/ 5-PV-3,5 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDDC 1,5/ 5-PV-3,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4365
|
Newark | Tb, Wire To Brd, 5Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:5Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:8A, Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact SDDC 1,5/ 5-PV-3,5 (Alternate Part Number: 4055626307145 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SDDC 1,5/ 5-PV-3,5
SDDC 1,5/ 5-PV-3,5 CAD Models
SDDC 1,5/ 5-PV-3,5 Part Data Attributes
|
SDDC 1,5/ 5-PV-3,5
Phoenix Contact
Buy Now
|
Compare Parts:
SDDC 1,5/ 5-PV-3,5
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |