Part Details for SDDJE32700 by Alps Alpine Co Ltd
Overview of SDDJE32700 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SDDJE32700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Double pole single throw PCPin 10A 250V Plugin Rocker Switches ROHS | 196 |
|
$1.0689 / $1.7474 | Buy Now |
Part Details for SDDJE32700
SDDJE32700 CAD Models
SDDJE32700 Part Data Attributes
|
SDDJE32700
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDDJE32700
Alps Alpine Co Ltd
Rocker Switch, DPST, Solder Terminal, Rocker Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.213 inch | |
Actuator Type | ROCKER | |
Body Breadth | 13.0048 mm | |
Body Height | 15.0114 mm | |
Body Length or Diameter | 16.9926 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER |