-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP, 1816, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
180M-52LF | Renesas Electronics Corporation | Low EMI Clock Generator | |
180MI-01LFT | Renesas Electronics Corporation | Low EMI Clock Generator | |
180M-03LFT | Renesas Electronics Corporation | Low EMI Clock Generator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4141
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sde0403A Series, 18 H, 20%, Unshielded, 0.309 Ohm, 750 Ma Rohs Compliant: Yes |Bourns SDE0403A-180M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2672 |
|
$0.3730 / $0.5620 | Buy Now |
DISTI #
41Y0130
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sde0403A Series, 18 H, 20%, Unshielded, 0.309 Ohm, 750 Ma |Bourns SDE0403A-180M RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2870 | Buy Now |
DISTI #
SDE0403A-180M
|
Avnet Americas | Power Inductor (SMD), 18 uH, ± 20%, 750 mA, Unshielded, 1.1 A, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDE0403A-180M) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2032 / $0.2309 | Buy Now |
DISTI #
652-SDE0403A-180M
|
Mouser Electronics | Power Inductors - SMD 18uH 20% SMD 0403 AEC-Q200 RoHS: Compliant | 3317 |
|
$0.2120 / $0.5000 | Buy Now |
DISTI #
70480863
|
RS | SMD Non-Shielded Power Inductor, 18uH, 20%, SDE0403A | Bourns SDE0403A-180M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2820 / $0.3320 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2108 / $0.2467 | Buy Now |
DISTI #
SDE0403A-180M
|
TTI | Power Inductors - SMD 18uH 20% SMD 0403 AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2030 | Buy Now |
DISTI #
SDE0403A-180M
|
Avnet Abacus | Power Inductor (SMD), 18 uH, � 20%, 750 mA, Unshielded, 1.1 A, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDE0403A-180M) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601418019
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 6000 |
|
$0.2070 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2108 / $0.2467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDE0403A-180M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDE0403A-180M
Bourns Inc
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP, 1816, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.309 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.75 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |