Part Details for SDE0805A-680K by Bourns Inc
Overview of SDE0805A-680K by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SDE0805A-680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4204
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sde0805A Series, 68 H, 10%, Unshielded, 0.28 Ohm, 1.45 A Rohs Compliant: Yes |Bourns SDE0805A-680K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2742 |
|
$0.3720 / $0.4520 | Buy Now |
DISTI #
41Y0193
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sde0805A Series, 68 H, 10%, Unshielded, 0.28 Ohm, 1.45 A |Bourns SDE0805A-680K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3270 | Buy Now |
DISTI #
SDE0805A-680KCT-ND
|
DigiKey | FIXED IND 68UH 1.45A 280MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5607 In Stock |
|
$0.2274 / $0.6600 | Buy Now |
DISTI #
SDE0805A-680K
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 10%, 1.45 A, Unshielded, 1.1 A, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: SDE0805A-680K) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2147 / $0.2638 | Buy Now |
DISTI #
652-SDE0805A-680K
|
Mouser Electronics | Power Inductors - SMD 68uH 10% SMD 0805 AEC-Q200 RoHS: Compliant | 2161 |
|
$0.2270 / $0.3900 | Buy Now |
DISTI #
70480914
|
RS | SMD Non-Shielded Power Inductor, 68uH, 10%, SDE0805A | Bourns SDE0805A-680K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3220 / $0.3790 | RFQ |
|
Onlinecomponents.com | Inductor Power Unshielded Wirewound 68uH 10% 1MHz Ferrite 1.45A 280mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2408 / $0.2955 | Buy Now |
DISTI #
SDE0805A-680K
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 10%, 1.45 A, Unshielded, 1.1 A, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: SDE0805A-680K) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Unshielded Wirewound 68uH 10% 1MHz Ferrite 1.45A 280mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2408 / $0.2955 | Buy Now |
Part Details for SDE0805A-680K
SDE0805A-680K CAD Models
SDE0805A-680K Part Data Attributes
|
SDE0805A-680K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDE0805A-680K
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 1.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |