-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 3935
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6964
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sde1006A Series, 1.5 H, 20%, Unshielded, 0.018 Ohm, 7.2 A |Bourns SDE1006A-1R5M RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4200 | Buy Now |
DISTI #
87X9267
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sde1006A Series, 1.5 H, 20%, Unshielded, 0.018 Ohm, 7.2 A Rohs Compliant: Yes |Bourns SDE1006A-1R5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5570 | Buy Now |
DISTI #
SDE1006A-1R5MCT-ND
|
DigiKey | FIXED IND 1.5UH 7.2A 18 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4047 / $0.8800 | Buy Now |
DISTI #
SDE1006A-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 7.2 A, Unshielded, 8 A, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: SDE1006A-1R5M) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3339 / $0.3793 | Buy Now |
DISTI #
652-SDE1006A-1R5M
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% SMD 1006 AEC-Q200 RoHS: Compliant | 0 |
|
$0.3820 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3398 / $0.4173 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.6112 / $1.5280 | Buy Now | |
DISTI #
SDE1006A-1R5M
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 7.2 A, Unshielded, 8 A, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: SDE1006A-1R5M) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3398 / $0.4173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDE1006A-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDE1006A-1R5M
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 3935
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3535 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 9 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 7.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 69.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |