-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 10%, Ferrite-Core, 3935
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDE1006A-680KCT-ND
|
DigiKey | FIXED IND 68UH 1.6A 220 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.3777 / $0.8800 | Buy Now |
DISTI #
SDE1006A-680K
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 10%, 1.6 A, Unshielded, 1.7 A, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: SDE1006A-680K) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3339 / $0.3793 | Buy Now |
DISTI #
652-SDE1006A-680K
|
Mouser Electronics | Power Inductors - SMD 68uH 10% SMD 1006 AEC-Q200 RoHS: Compliant | 4721 |
|
$0.3820 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Inductor Power Unshielded Wirewound 68uH 10% 1MHz Ferrite 1.6A 220mOhm DCR Automotive T/R RoHS: Compliant |
1600 In Stock |
|
$0.3309 / $0.4023 | Buy Now |
DISTI #
SDE1006A-680K
|
TTI | Power Inductors - SMD 68uH 10% SMD 1006 AEC-Q200 pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 3200 In Stock |
|
$0.3340 / $0.3470 | Buy Now |
DISTI #
SDE1006A-680K
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 10%, 1.6 A, Unshielded, 1.7 A, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: SDE1006A-680K) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3339 / $0.3793 | Buy Now |
DISTI #
SDE1006A-680K
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 10%, 1.6 A, Unshielded, 1.7 A, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: SDE1006A-680K) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3339 / $0.3793 | Buy Now |
DISTI #
SDE1006A-680K
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 10%, 1.6 A, Unshielded, 1.7 A, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: SDE1006A-680K) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Unshielded Wirewound 68uH 10% 1MHz Ferrite 1.6A 220mOhm DCR Automotive T/R RoHS: Compliant |
1600 In Stock |
|
$0.3309 / $0.4023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDE1006A-680K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDE1006A-680K
Bourns Inc
General Purpose Inductor, 68uH, 10%, Ferrite-Core, 3935
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3535 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 9 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |