-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 820uH, 10%, Ferrite-Core, 3935
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9298
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sde1006A Series, 820 H, 10%, Unshielded, 2.55 Ohm, 450 Ma Rohs Compliant: Yes |Bourns SDE1006A-821K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2808 |
|
$0.5370 / $0.7950 | Buy Now |
DISTI #
06X7026
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sde1006A Series, 820 H, 10%, Unshielded, 2.55 Ohm, 450 Ma |Bourns SDE1006A-821K Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4200 | Buy Now |
DISTI #
SDE1006A-821KCT-ND
|
DigiKey | FIXED IND 820UH 450MA 2.55OHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3019 In Stock |
|
$0.3777 / $0.8800 | Buy Now |
DISTI #
SDE1006A-821K
|
Avnet Americas | Power Inductor (SMD), 820 uH, ± 10%, 450 mA, Unshielded, 500 mA, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: SDE1006A-821K) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3339 / $0.3793 | Buy Now |
DISTI #
652-SDE1006A-821K
|
Mouser Electronics | Power Inductors - SMD 820uH 10% SMD 1006 AEC-Q200 RoHS: Compliant | 3167 |
|
$0.4090 / $0.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3442 / $0.4249 | Buy Now | |
DISTI #
SDE1006A-821K
|
Avnet Americas | Power Inductor (SMD), 820 uH, ± 10%, 450 mA, Unshielded, 500 mA, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: SDE1006A-821K) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3339 / $0.3793 | Buy Now |
DISTI #
SDE1006A-821K
|
Avnet Americas | Power Inductor (SMD), 820 uH, ± 10%, 450 mA, Unshielded, 500 mA, 10mm x 9mm x 5.4mm - Tape and Reel (Alt: SDE1006A-821K) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3339 / $0.3793 | Buy Now |
DISTI #
2374017RL
|
element14 Asia-Pacific | INDUCTOR, 820UH, 0.5A, 10%, POWER RoHS: Compliant Min Qty: 50 Container: Reel | 2808 |
|
$0.4133 / $0.5133 | Buy Now |
DISTI #
2374017
|
element14 Asia-Pacific | INDUCTOR, 820UH, 0.5A, 10%, POWER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2808 |
|
$0.4133 / $0.7354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDE1006A-821K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDE1006A-821K
Bourns Inc
General Purpose Inductor, 820uH, 10%, Ferrite-Core, 3935
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3535 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.55 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 9 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |