Part Details for SDE1B032GTXEWBA0ESA0 by TDK Corporation
Overview of SDE1B032GTXEWBA0ESA0 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDE1B032GTXEWBA0ESA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2170
|
Newark | 2Gb, Slc, 2.5", Sata Iii,-4085 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit, 5V, 420Ma(Max), 100.0Mm X 69.85Mm X 7.0Mm/Box |Tdk SDE1B032GTXEWBA0ESA0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-181978-ND
|
DigiKey | SSD 32GB 2.5" SLC SATA III 5V Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$477.2990 / $486.7900 | Buy Now |
DISTI #
SDE1B032GTXEWBA0ES
|
Avnet Americas | Solid State Drive 32GB Flash SLC 420 M-byte/s Read 2.5inch 5V - Boxed Product (Development Kits) (Alt: SDE1B032GTXEWBA0ES) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$642.9764 | Buy Now |
DISTI #
810-SDE1B032GTXEWBA0
|
Mouser Electronics | Solid State Drives - SSD 5V 10% 420mA 7mm 32GB SSD SATA RoHS: Compliant | 2 |
|
$470.6300 / $499.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$454.5600 | Buy Now |