Part Details for SDE1B256GTKFCBA0ESA0 by TDK Corporation
Overview of SDE1B256GTKFCBA0ESA0 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDE1B256GTKFCBA0ESA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2200
|
Newark | 56Gb, Pslc, 2.5", Sata Iii, 070 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit, 5V, 600Ma(Max), 100.0Mm X 69.85Mm X 7.0Mm/Box |Tdk SDE1B256GTKFCBA0ESA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SDE1B256GTKFCBA0ESA0-ND
|
DigiKey | SSD 256GB 2.5" PSLC SATA III 5V Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$636.5700 | Buy Now |
DISTI #
SDE1B256GTKFCBA0ES
|
Avnet Americas | Solid State Drive 256GB Flash pSLC 430 M-byte/s Read 2.5inch 5V - Boxed Product (Development Kits) (Alt: SDE1B256GTKFCBA0ES) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$840.8112 | Buy Now |
DISTI #
810-SDE1B256GTKFCBA0
|
Mouser Electronics | Solid State Drives - SSD 5V 10% 600mA 7mm 256GB SSD SATA RoHS: Compliant | 0 |
|
$621.7800 / $631.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$594.4200 | Buy Now |