SDE6603-470M
Bourns Inc
Description: General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT

Overview of SDE6603-470M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Motor control systems Robotics and Drones

Price & Stock for SDE6603-470M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 74R9579
Newark Inductor, Un-Shielded, 47Uh, 500Ma, Smd, Inductance:47µh, Rms Current (Irms):500Ma, Inductor Construction:Unshielded, Saturation Current (Isat):500Ma, Product Range:Sde6603 Series, Dc Resistance Max:0.64Ohm, Product Length:6.6Mm Rohs Compliant: Yes |Bourns SDE6603-470M RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 74R9580
Newark Inductor, Un-Shielded, 47Uh, 500Ma, Smd, Full Reel, Inductance:47µh, Rms Current (Irms):500Ma, Inductor Construction:Unshielded, Saturation Current (Isat):500Ma, Product Range:Sde6603 Series, Dc Resistance Max:0.64Ohm Rohs Compliant: Yes |Bourns SDE6603-470M RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # SDE6603-470M
Avnet Abacus Power Inductor (SMD), 47 uH, � 20%, 500 mA, Unshielded, 500 mA, 6.6mm x 4.45mm x 2.92mm (Alt: SDE6603-470M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SDE6603-470M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDE6603-470M by Bourns Inc

SDE6603-470M
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
2618
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Bourns
Case/Size Code
2618
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.64 Ω
Inductance-Nom (L)
47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Height
2.92 mm
Package Length
6.6 mm
Package Style
SMT
Package Width
4.45 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
0.5 A
Self Resonance Frequency
14 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Silver/Nickel/Gold (Ag/Ni/Au)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SDE6603-470M
    Bourns Inc
    General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDE6603-470M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDE6603-470M by Bourns Inc

Select Manufacturer
Which Manufacturer of SDE6603-470M would you like to use for your alert(s)?
  • Please alert me when SDE6603-470M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDE6603-470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDE6603-470M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDE6603-470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDE6603-470M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDE6603-470M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: