Part Details for SDER041H-100MS by Delta Electronics Inc
Overview of SDER041H-100MS by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDER041H-100MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2037-SDER041H-100MSCT-ND
|
DigiKey | FIXED IND 10UH 1.5A 169MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2583 In Stock |
|
$0.0964 / $0.2800 | Buy Now |
Part Details for SDER041H-100MS
SDER041H-100MS CAD Models
SDER041H-100MS Part Data Attributes:
|
SDER041H-100MS
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDER041H-100MS
Delta Electronics Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Powdered Metal-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | POWDERED METAL | |
DC Resistance | 0.169 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Rated Current-Max | 1.35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SDER041H-100MS
This table gives cross-reference parts and alternative options found for SDER041H-100MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDER041H-100MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDER041H-100MS | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1616, CHIP | Cyntec Co Ltd | SDER041H-100MS vs SDER041H-100MS |