Part Details for SDF1 by L-com Inc
Overview of SDF1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1031
|
Newark | Dsub Jack Screw, 4-40 Unc-2A, 8.53Mm, Product Range:-, Screw Length:8.53Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A Rohs Compliant: Yes |L-Com SDF1 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 37 |
|
$27.9900 | Buy Now |
DISTI #
5073-SDF1-ND
|
DigiKey | HDWRE SCREW/RETAINER Min Qty: 1 Lead time: 11 Weeks Container: Bag |
225 In Stock |
|
$0.5412 / $1.3000 | Buy Now |
DISTI #
72128440
|
RS | D-Sub Hardware Screws and Retainers, Chromate, Pkg/50 | L-com SDF1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$23.8300 / $27.7100 | Buy Now |
|
Onlinecomponents.com | HDWRE SCREW/RETAINER 50/PK RoHS: Compliant | 0 |
|
$24.2600 / $31.8400 | Buy Now |
DISTI #
SMC-SDF1
|
Sensible Micro Corporation | Jack Screw Kit, Slot Head Low Profile Jack Screw Kit RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 3 |
|
RFQ | |
DISTI #
SDF1
|
L-com US | This difficult to find screw and retainer attaches directly to exposed D-sub connector flanges. This is an ideal attachment solution when an application does not permit the use of a traditional backshell. Sold in 50 packs. Min Qty: 1 Package Multiple: 1 | 88 |
|
$22.7400 / $28.7900 | Buy Now |
Part Details for SDF1
SDF1 CAD Models
SDF1 Part Data Attributes
|
SDF1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
SDF1
L-com Inc
Connector Accessory,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | JACK SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | #4-40 UNC 2A |