Part Details for SDG500 by L-com Inc
Overview of SDG500 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SDG500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8875
|
Newark | Dsub Jack Screw, 4-40 Unc-2A, 18.59Mm, Product Range:-, Screw Length:18.59Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Rohs Compliant: Yes |L-Com SDG500 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 18 |
|
$49.3200 | Buy Now |
DISTI #
5073-SDG500-ND
|
DigiKey | HDWRE JACK SCR KIT .50"" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
200 In Stock |
|
$0.7150 / $1.4300 | Buy Now |
DISTI #
70126612
|
RS | HDWRE JACK SCR KIT .50 50/PK, SDG Series | L-com SDG500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Package | 16 |
|
$36.9900 | Buy Now |
|
Onlinecomponents.com | HDWRE JACK SCR KIT .50"" 50/PK | 0 |
|
$32.5000 / $42.9700 | Buy Now |
DISTI #
4058486
|
element14 Asia-Pacific | DSUB JACK SCREW, 4-40 UNC-2A, 18.59MM RoHS: Compliant Min Qty: 1 Container: Pack | 2 |
|
$42.7051 / $53.8823 | Buy Now |
DISTI #
4058486
|
Farnell | DSUB JACK SCREW, 4-40 UNC-2A, 18.59MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Pack | 2 |
|
$41.6279 / $55.7440 | Buy Now |
DISTI #
SDG500
|
L-com US | This multi-purpose hardware can be used to panel mount D-sub adapters and connectors. Screwlock body length of .232 with 4-40 female threads, male threads 4-40 x .500 long. Kits include lock washers and hex nuts. Sold in 50 packs. Min Qty: 1 Package Multiple: 1 | 286 |
|
$29.2200 / $36.9900 | Buy Now |
Part Details for SDG500
SDG500 CAD Models
SDG500 Part Data Attributes
|
SDG500
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
SDG500
L-com Inc
Connector Accessory, Jack Screw, Brass,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | JACK SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |