Part Details for SDG7102A by Signlent Technologies
Overview of SDG7102A by Signlent Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDG7102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2204-SDG7102A-ND
|
DigiKey | FUNCT/ ARBITRARY WAVEFORM GENERA Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$18,389.0000 | Buy Now |
DISTI #
44779.1
|
TestEquity LLC | Siglent SDG7102A Arbitrary Waveform Generator, 1 GHz, 5 GS/s, 512 Mpts, 2 Channel, SDG7000A Series | 2 |
|
$18,389.0000 | Buy Now |