Part Details for SDH3812-470-R by Eaton Corporation
Overview of SDH3812-470-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDH3812-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
704-SDH3812-470-R
|
Mouser Electronics | Power Inductors - SMD 47uH 0.41A 1.583ohms RoHS: Compliant | 0 |
|
$0.6580 / $0.6970 | Order Now |
Part Details for SDH3812-470-R
SDH3812-470-R CAD Models
SDH3812-470-R Part Data Attributes
|
SDH3812-470-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SDH3812-470-R
Eaton Corporation
General Purpose Inductor, 47uH, Ferrite-Core, 1515,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1515 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 1.583 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.41 A | |
Shielded | YES |