There are no models available for this part yet.
Overview of SDI12-12-UD2-P5R by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Price & Stock for SDI12-12-UD2-P5R by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDI12-12-UD2-P5R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 12W Min Qty: 540 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$13.1991 | Buy Now | |
DISTI #
490-SDI12-12-UD2-P5R
|
Mouser Electronics | Desktop AC Adapters 12W 12V 1A C8 2.1rt cnt + EUcrd VI RoHS: Compliant | 0 |
|
$13.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Lead time: 25 Weeks | 0 |
|
$13.4500 | Buy Now | ||
Onlinecomponents.com | 12 W, DoE Level VI & CoC Tier 2 Efficiency, Two Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 1 A, 12 W RoHS: Compliant | 0 |
|
$13.2500 / $37.2600 | Buy Now | ||
DISTI #
000000000006362910
|
Sager | Desktop AC Adapters 12W 12V 1A C8 2.1rt cnt + EUcrd VI Min Qty: 1 | 0 |
|
$14.7900 / $17.2500 | Buy Now |
CAD Models for SDI12-12-UD2-P5R by CUI Inc
Part Data Attributes for SDI12-12-UD2-P5R by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, UL
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
75 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Output Voltage-Max
|
12.6 V
|
Output Voltage-Min
|
11.4 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
|
Ripple Voltage (Main Out)
|
0.04242 Vrms
|
Seated Height-Max
|
30.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
12 W
|
Trim/Adjustable Output
|
NO
|
Width
|
48 mm
|