Part Details for SDI120-12-U-P51 by CUI Inc
Overview of SDI120-12-U-P51 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SDI120-12-U-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4379
|
Newark | Ac-12V9Asw C14 Desk-Top 4-Pin Power Din Plug No C |Cui SDI120-12-U-P51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1600 / $67.6700 | Buy Now |
DISTI #
102-3410-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 108W Min Qty: 1 Lead time: 28 Weeks Container: Box |
23 In Stock |
|
$62.4235 / $70.4700 | Buy Now |
|
Future Electronics | SDI120 Series 108 W Single Output 12 V Level VI AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 24 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$73.5300 / $77.2000 | Buy Now |
DISTI #
000000000007001390
|
Sager | Desktop AC Adapters The factory is currently not accepting orders for this product. Min Qty: 1 | 0 |
|
$70.7100 / $82.5000 | Buy Now |
|
Neutron USA | Desktop AC Adapters 108W 12V 9A 4pinDIN, Level VI | 23 |
|
$149.9900 | Buy Now |
Part Details for SDI120-12-U-P51
SDI120-12-U-P51 CAD Models
SDI120-12-U-P51 Part Data Attributes
|
SDI120-12-U-P51
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI120-12-U-P51
CUI Inc
AC/DC DESKTOP ADAPTER 12V 120W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CUL, FCC, UKCA, UL, GS, PSE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 9 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 108 W | |
Trim/Adjustable Output | NO |