Part Details for SDI120-16-U2-P51 by CUI Inc
Overview of SDI120-16-U2-P51 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SDI120-16-U2-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI120-16-U2-P51-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 16V 120W Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 24 | 0 |
|
$68.7100 | Buy Now |
DISTI #
000000000007001395
|
Sager | Desktop AC Adapters The factory is currently not accepting orders for this product. Min Qty: 1 | 0 |
|
$75.5700 / $88.1700 | Buy Now |
Part Details for SDI120-16-U2-P51
SDI120-16-U2-P51 CAD Models
SDI120-16-U2-P51 Part Data Attributes:
|
SDI120-16-U2-P51
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI120-16-U2-P51
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CUL, FCC, UKCA, UL, GS, PSE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7.5 A | |
Output Voltage-Max | 16.8 V | |
Output Voltage-Min | 15.2 V | |
Output Voltage-Nom | 16 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.05656 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO |