Part Details for SDI120B-16-T2W-P51 by CUI Inc
Overview of SDI120B-16-T2W-P51 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI120B-16-T2W-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDI120B-16-T2W-P51-ND
|
DigiKey | AC-DC, 16 VDC, 7.50 A, SW, C6 DE Min Qty: 3000 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$75.0905 | Buy Now |
DISTI #
490-SDI120B16T2WP51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 16 Vdc, 7.50 A, SW, C6 desk-top, P51 4-pin power DIN, EUR cord, level VI, white | 0 |
|
$70.9200 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 16 VDC - 7.50A - C6 - Desk Top - P51 4-pin power DIN - European Power Cord - Level VI - White RoHS: Compliant | 0 |
|
$70.8500 / $207.9500 | Buy Now |