Part Details for SDI120B-16-U-P51 by CUI Inc
Overview of SDI120B-16-U-P51 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI120B-16-U-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDI120B-16-U-P51-ND
|
DigiKey | AC-DC, 16 VDC, 7.50 A, SW, C14 D Min Qty: 1 Lead time: 17 Weeks Container: Box |
167 In Stock |
|
$64.4784 / $77.5700 | Buy Now |
DISTI #
490-SDI120B-16-U-P51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 16 Vdc, 7.50 A, SW, C14 desk-top, P51 4-pin power DIN, no cord, level VI | 168 |
|
$64.4700 / $77.5500 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 16 VDC - 7.50A - C14 - Desk Top - P51 4-pin power DIN - No Power Cord - Level VI RoHS: Compliant | 0 |
|
$61.4700 / $172.8000 | Buy Now |
DISTI #
000000000007215048
|
Sager | AC-DC, 16 VDC, 7.50 A, SW, C14 DESK-TOP, P51 4-PIN POWER DIN, NO CORD, LEVEL VI Min Qty: 1 | 0 |
|
$64.3000 / $77.4500 | Buy Now |
Part Details for SDI120B-16-U-P51
SDI120B-16-U-P51 CAD Models
SDI120B-16-U-P51 Part Data Attributes:
|
SDI120B-16-U-P51
CUI Inc
Buy Now
|
Compare Parts:
SDI120B-16-U-P51
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |