Part Details for SDI120B-16-U2-P51 by CUI Inc
Overview of SDI120B-16-U2-P51 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI120B-16-U2-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDI120B-16-U2-P51-ND
|
DigiKey | AC-DC, 16 VDC, 7.50 A, SW, C14 D Min Qty: 504 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$71.1949 | Buy Now |
DISTI #
490-SDI120B16U2P51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 16 Vdc, 7.50 A, SW, C14 desk-top, P51 4-pin power DIN, EUR cord, level VI | 0 |
|
$67.2400 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 16 VDC - 7.50A - C14 - Desk Top - P51 4-pin power DIN - European Power Cord - Level VI RoHS: Compliant | 0 |
|
$67.1800 / $197.1600 | Buy Now |