Part Details for SDI120B-24-TC-P51 by CUI Inc
Overview of SDI120B-24-TC-P51 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI120B-24-TC-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDI120B-24-TC-P51-ND
|
DigiKey | AC-DC, 24 VDC, 5 A, SW, C6 DESK- Min Qty: 504 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$70.6576 | Buy Now |
DISTI #
490-SDI120B24TCP51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 24 Vdc, 5 A, SW, C6 desk-top, P51 4-pin power DIN, NA cord, level VI | 0 |
|
$66.7300 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 24 VDC - 5A - C6 - Desk Top - P51 4-pin power DIN - N. American Power Cord - Level VI RoHS: Compliant | 0 |
|
$66.6700 / $195.6700 | Buy Now |
DISTI #
000000000007215069
|
Sager | AC-DC, 24 VDC, 5 A, SW, C6 DESK-TOP, P51 4-PIN POWER DIN, NA CORD, LEVEL VI Min Qty: 1 | 0 |
|
$74.0800 / $84.8400 | Buy Now |