Part Details for SDI120B-24-UW-P51 by CUI Inc
Overview of SDI120B-24-UW-P51 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI120B-24-UW-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDI120B-24-UW-P51-ND
|
DigiKey | AC-DC, 24 VDC, 5 A, SW, C14 DESK Min Qty: 3000 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$67.2322 | Buy Now |
DISTI #
490-SDI120B24UWP51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 24 Vdc, 5 A, SW, C14 desk-top, P51 4-pin power DIN, no cord, level VI, white | 0 |
|
$63.4900 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 24 VDC - 5A - C14 - Desk Top - P51 4-pin power DIN - No Power Cord - Level VI - White RoHS: Compliant | 0 |
|
$63.4400 / $186.1900 | Buy Now |
DISTI #
000000000007215077
|
Sager | AC-DC, 24 VDC, 5 A, SW, C14 DESK-TOP, P51 4-PIN POWER DIN, NO CORD, LEVEL VI, WHITE Min Qty: 1 | 0 |
|
$70.4900 / $80.7300 | Buy Now |