Part Details for SDI120G-24-U-P51 by CUI Inc
Overview of SDI120G-24-U-P51 by CUI Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI120G-24-U-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1897
|
Newark | Adapter, Ac-Dc, 24V, 5A Rohs Compliant: Yes |Cui SDI120G-24-U-P51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.3100 / $101.1000 | Buy Now |
DISTI #
102-SDI120G-24-U-P51-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 120W Min Qty: 1 Lead time: 28 Weeks Container: Box |
22 In Stock |
|
$76.9711 / $89.7000 | Buy Now |
DISTI #
490-SDI120G-24-U-P51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 24 Vdc, 5 A, SW, C14 desk-top, P51 4-pin power DIN, NA cord, level VI RoHS: Compliant | 53 |
|
$78.1100 / $89.6900 | Buy Now |
DISTI #
V99:2348_26231379
|
Arrow Electronics | Plug-In Adapter Single-OUT 24V 5A 120W Box Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2132 | Americas - 6 |
|
$49.5000 / $65.5962 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 24 | 0 |
|
$74.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$74.2700 / $94.1800 | Buy Now | |
DISTI #
59196735
|
Verical | Plug-In Adapter Single-OUT 24V 5A 120W Box Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 6 |
|
$49.5000 | Buy Now |
DISTI #
000000000006363001
|
Sager | Desktop AC Adapters ac-dc, 24 Vdc, 5 A, SW, C14 desk-top, P51 4-pin power DIN, EU cord, level VI Min Qty: 1 | 0 |
|
$81.8600 / $95.5000 | Buy Now |
DISTI #
3812517
|
element14 Asia-Pacific | ADAPTER, AC-DC, 24V, 5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$101.8749 | Buy Now |
DISTI #
3812517
|
Farnell | ADAPTER, AC-DC, 24V, 5A RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$111.0467 / $145.2622 | Buy Now |
Part Details for SDI120G-24-U-P51
SDI120G-24-U-P51 CAD Models
SDI120G-24-U-P51 Part Data Attributes:
|
SDI120G-24-U-P51
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI120G-24-U-P51
CUI Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |