Part Details for SDI150-28-U-P51 by CUI Inc
Overview of SDI150-28-U-P51 by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI150-28-U-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SDI150-28-U-P51
|
Mouser Electronics | Desktop AC Adapters 150W 28V 5.36A C14 Desktop 4Pin DIN RoHS: Compliant | 0 |
|
$66.7000 | Order Now |
DISTI #
000000000006363025
|
Sager | Desktop AC Adapters 150W 28V 5.36A C14 Desktop 4Pin DIN Min Qty: 1 | 0 |
|
$74.0600 / $80.8900 | Buy Now |
Part Details for SDI150-28-U-P51
SDI150-28-U-P51 CAD Models
SDI150-28-U-P51 Part Data Attributes:
|
SDI150-28-U-P51
CUI Inc
Buy Now
|
Compare Parts:
SDI150-28-U-P51
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |