Part Details for SDI150-48-U-P51 by CUI Inc
Overview of SDI150-48-U-P51 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI150-48-U-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4381
|
Newark | Power Product |Cui SDI150-48-U-P51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9700 / $81.4900 | Buy Now |
DISTI #
490-SDI150-48-U-P51
|
Mouser Electronics | Desktop AC Adapters 150W 48V 3.13A C14 Desktop 4Pin DIN RoHS: Compliant | 159 |
|
$70.6200 / $82.3100 | Buy Now |
|
Onlinecomponents.com | AC/DC External Desktop (Class I) Adapter - Cord (Sold Separately) - 150 W - Output 48V 3.13A - 90 ~ 264 VAC Input - Power DIN - 4 Pin. |
924 Partner Stock |
|
$69.5100 / $88.1500 | Buy Now |
|
Master Electronics | AC/DC External Desktop (Class I) Adapter - Cord (Sold Separately) - 150 W - Output 48V 3.13A - 90 ~ 264 VAC Input - Power DIN - 4 Pin. |
924 Partner Stock |
|
$69.5100 / $88.1500 | Buy Now |
|
Neutron USA | Desktop AC Adapters 150W 48V 3.13A C14 Desktop 4Pin DIN | 50 |
|
$140.6400 | Buy Now |
Part Details for SDI150-48-U-P51
SDI150-48-U-P51 CAD Models
SDI150-48-U-P51 Part Data Attributes:
|
SDI150-48-U-P51
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI150-48-U-P51
CUI Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |