Part Details for SDI160-48-U-P51 by CUI Inc
Overview of SDI160-48-U-P51 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SDI160-48-U-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDI160-48-U-P51-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 158W Min Qty: 1 Lead time: 28 Weeks Container: Box |
84 In Stock |
|
$69.2500 | Buy Now |
DISTI #
490-SDI160-48-U-P51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 48 Vdc, 3.3 A, SW, C14 desk-top, P51 4-pin power DIN, no cord, level VI RoHS: Compliant | 10 |
|
$69.2400 / $69.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 25 Weeks | 0 |
|
$71.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.7700 / $188.3600 | Buy Now |
DISTI #
000000000006363037
|
Sager | Desktop AC Adapters ac-dc, 48 Vdc, 3.3 A, SW, C14 desk-top, P51 4-pin power DIN, no cord, level VI Min Qty: 1 | 0 |
|
$79.1400 / $92.3300 | Buy Now |
|
Neutron USA | Desktop AC Adapters | 50 |
|
$157.0300 | Buy Now |
Part Details for SDI160-48-U-P51
SDI160-48-U-P51 CAD Models
SDI160-48-U-P51 Part Data Attributes
|
SDI160-48-U-P51
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI160-48-U-P51
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 158.4W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CUL, FCC, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.3 A | |
Output Voltage-Max | 50.4 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 158.4 W | |
Trim/Adjustable Output | NO |