Part Details for SDI18-12-U-P5R by CUI Inc
Overview of SDI18-12-U-P5R by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI18-12-U-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4335-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 19W Min Qty: 1 Lead time: 28 Weeks Container: Box |
149 In Stock |
|
$11.6380 / $12.2300 | Buy Now |
DISTI #
490-SDI18-12-U-P5R
|
Mouser Electronics | Desktop AC Adapters 19.2W 12V 1.6A C14 2.1rt cnt + Level VI RoHS: Compliant | 128 |
|
$11.6300 / $11.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Lead time: 25 Weeks | 0 |
|
$12.1000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 19.2 Watts: 12V @ 1.6A - C14 Input - Lvl VI/T2 RoHS: Compliant |
360 Partner Stock |
|
$10.9500 / $11.9400 | Buy Now |
DISTI #
000000000006363070
|
Sager | Desktop AC Adapters 19.2W 12V 1.6A C14 2.1rt cnt + Level VI Min Qty: 1 | 0 |
|
$13.3000 / $15.5200 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 19.2 Watts: 12V @ 1.6A - C14 Input - Lvl VI/T2 RoHS: Compliant |
360 Partner Stock |
|
$10.9500 / $11.9400 | Buy Now |
|
Neutron USA | Desktop AC Adapters 19.2W 12V 1.6A C14 2.1rt cnt + Level VI | 50 |
|
$56.7700 | Buy Now |
Part Details for SDI18-12-U-P5R
SDI18-12-U-P5R CAD Models
SDI18-12-U-P5R Part Data Attributes
|
SDI18-12-U-P5R
CUI Inc
Buy Now
|
Compare Parts:
SDI18-12-U-P5R
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |