Part Details for SDI18-12-U2-P5 by CUI Inc
Overview of SDI18-12-U2-P5 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI18-12-U2-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI18-12-U2-P5-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 19W Min Qty: 510 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$15.0449 | Buy Now |
DISTI #
490-SDI18-12-U2-P5
|
Mouser Electronics | Desktop AC Adapters 19.2W 12V 1.6A C14 2.1 cnt + EUcord VI RoHS: Compliant | 0 |
|
$15.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 25 Weeks | 0 |
|
$15.3700 | Buy Now |
|
Onlinecomponents.com | 18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 1.6 A, 19.2 W RoHS: Compliant | 0 |
|
$15.1300 / $42.4200 | Buy Now |
DISTI #
000000000006363073
|
Sager | Desktop AC Adapters 19.2W 12V 1.6A C14 2.1 cnt + EUcord VI Min Qty: 1 | 0 |
|
$16.9000 / $19.7200 | Buy Now |
Part Details for SDI18-12-U2-P5
SDI18-12-U2-P5 CAD Models
SDI18-12-U2-P5 Part Data Attributes
|
SDI18-12-U2-P5
CUI Inc
Buy Now
|
Compare Parts:
SDI18-12-U2-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |