Part Details for SDI18-12-UC-P5R by CUI Inc
Overview of SDI18-12-UC-P5R by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI18-12-UC-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4875-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 19W Min Qty: 1 Lead time: 28 Weeks Container: Box |
111 In Stock |
|
$14.6384 / $17.1400 | Buy Now |
DISTI #
490-SDI18-12-UC-P5R
|
Mouser Electronics | Desktop AC Adapters 19.2W 12V 1.6A C14 2.1rt cnt + NAcrd VI RoHS: Compliant | 0 |
|
$14.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 25 Weeks | 0 |
|
$14.9400 | Buy Now |
|
Onlinecomponents.com | 18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 1.6 A, 19.2 W RoHS: Compliant |
810 In Stock |
|
$13.3400 / $15.9800 | Buy Now |
DISTI #
000000000006363078
|
Sager | Desktop AC Adapters 19.2W 12V 1.6A C14 2.1rt cnt + NAcrd VI Min Qty: 1 | 0 |
|
$16.4300 / $19.1700 | Buy Now |
|
Master Electronics | 18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 1.6 A, 19.2 W RoHS: Compliant |
810 In Stock |
|
$13.3400 / $15.9800 | Buy Now |
Part Details for SDI18-12-UC-P5R
SDI18-12-UC-P5R CAD Models
SDI18-12-UC-P5R Part Data Attributes
|
SDI18-12-UC-P5R
CUI Inc
Buy Now
|
Compare Parts:
SDI18-12-UC-P5R
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |