Part Details for SDI18-12-UD-P5R by CUI Inc
Overview of SDI18-12-UD-P5R by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SDI18-12-UD-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4382
|
Newark | Ac-12V1.6Asw C8 Desk-Top P5 Rt Center Pos No Cord |Cui SDI18-12-UD-P5R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1100 / $25.9300 | Buy Now |
DISTI #
102-4336-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 19W Min Qty: 240 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$12.9098 | Buy Now |
DISTI #
490-SDI18-12-UD-P5R
|
Mouser Electronics | Desktop AC Adapters 19.2W 12V 1.6A C8 2.1rt cnt + Level VI RoHS: Compliant | 0 |
|
$12.3100 / $12.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 25 Weeks | 0 |
|
$11.8600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 19.2 Watts: 12V @ 1.6A - C14 Input - Lvl VI/T2 RoHS: Compliant |
1000 Partner Stock |
|
$11.5600 / $25.3400 | Buy Now |
DISTI #
000000000006363082
|
Sager | Desktop AC Adapters 19.2W 12V 1.6A C8 2.1rt cnt + Level VI Min Qty: 1 | 0 |
|
$13.0400 / $15.2200 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 19.2 Watts: 12V @ 1.6A - C14 Input - Lvl VI/T2 RoHS: Compliant |
1000 Partner Stock |
|
$11.5600 / $25.3400 | Buy Now |
Part Details for SDI18-12-UD-P5R
SDI18-12-UD-P5R CAD Models
SDI18-12-UD-P5R Part Data Attributes
|
SDI18-12-UD-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI18-12-UD-P5R
CUI Inc
AC/DC DESKTOP ADAPTER 12V 18W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC, PSE, UKCE, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 88.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 19.2 W | |
Trim/Adjustable Output | NO | |
Width | 50 mm |