Part Details for SDI18-12-UD-P6 by CUI Inc
Overview of SDI18-12-UD-P6 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SDI18-12-UD-P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4383
|
Newark | Ac-12V1.6Asw C8 Desk-Top P6 Center Pos No Cord Le |Cui SDI18-12-UD-P6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1100 / $25.9300 | Buy Now |
DISTI #
102-3562-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 19W Min Qty: 540 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$12.2643 | Buy Now |
DISTI #
490-SDI18-12-UD-P6
|
Mouser Electronics | Desktop AC Adapters 19.2W 12V 1.6A C8 2.5 cent + Level VI RoHS: Compliant | 0 |
|
$12.2600 / $16.7000 | Order Now |
|
Future Electronics | SDI18-UD Series 19.2 W 12 V Single Output Desktop Level VI 2 Prong AC-DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Lead time: 25 Weeks Container: Box | 0Box |
|
$12.5700 / $13.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 19.2 Watts: 12V @ 1.6A - C14 Input - Lvl VI/T2 RoHS: Compliant |
65 Partner Stock |
|
$11.5600 / $33.6400 | Buy Now |
DISTI #
000000000006363083
|
Sager | Desktop AC Adapters 19.2W 12V 1.6A C8 2.5 cent + Level VI Min Qty: 1 | 0 |
|
$13.0400 / $15.2200 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 19.2 Watts: 12V @ 1.6A - C14 Input - Lvl VI/T2 RoHS: Compliant |
65 Partner Stock |
|
$11.5600 / $33.6400 | Buy Now |
Part Details for SDI18-12-UD-P6
SDI18-12-UD-P6 CAD Models
SDI18-12-UD-P6 Part Data Attributes
|
SDI18-12-UD-P6
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI18-12-UD-P6
CUI Inc
AC/DC DESKTOP ADAPTER 12V 18W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC, PSE, UKCE, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 88.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 19.2 W | |
Trim/Adjustable Output | NO | |
Width | 50 mm |