There are no models available for this part yet.
Overview of SDI18-12-UD2-P6 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SDI18-12-UD2-P6 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDI18-12-UD2-P6-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 19W Min Qty: 510 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$15.0081 | Buy Now | |
DISTI #
490-SDI18-12-UD2-P6
|
Mouser Electronics | Desktop AC Adapters 19.2W 12V 1.6A C8 2.5 cnt + EUcord VI RoHS: Compliant | 0 |
|
$15.3400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 25 Weeks | 0 |
|
$15.3300 | Buy Now | ||
Onlinecomponents.com | 18 W, DoE Level VI & CoC Tier 2 Efficiency, 2 Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 1.6 A, 19.2 W RoHS: Compliant | 0 |
|
$15.0900 / $42.3100 | Buy Now | ||
DISTI #
000000000006363087
|
Sager | Desktop AC Adapters 19.2W 12V 1.6A C8 2.5 cnt + EUcord VI Min Qty: 1 | 0 |
|
$16.8600 / $19.6700 | Buy Now |
CAD Models for SDI18-12-UD2-P6 by CUI Inc
Part Data Attributes for SDI18-12-UD2-P6 by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
MODULE
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, FCC, PSE, UKCE, UL
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
88.5 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.6 A
|
Output Voltage-Max
|
12.6 V
|
Output Voltage-Min
|
11.4 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.04242 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
19.2 W
|
Trim/Adjustable Output
|
NO
|
Width
|
50 mm
|