Part Details for SDI18-15-U-P5 by CUI Inc
Overview of SDI18-15-U-P5 by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI18-15-U-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI18-15-U-P5-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 19W Min Qty: 540 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$12.5061 | Buy Now |
DISTI #
2266-SDI18-15-U-P5-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 19W Min Qty: 540 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
490-SDI18-15-U-P5
|
Mouser Electronics | Desktop AC Adapters 19.5W 15V 1.3A C14 2.1 cent + Level VI RoHS: Compliant | 0 |
|
$12.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Lead time: 25 Weeks | 0 |
|
$12.1000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 19.5 Watts: 15V @ 1.3A - C14 Input - Lvl VI/T2 RoHS: Compliant |
489 Partner Stock |
|
$12.3800 / $13.3400 | Buy Now |
DISTI #
63515470
|
Verical | Plug-In Adapter Single-OUT 15V 1.3A 19.5W RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 309 |
|
$9.5000 / $10.0500 | Buy Now |
DISTI #
65694717
|
Verical | Plug-In Adapter Single-OUT 15V 1.3A 19.5W RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 180 |
|
$9.5000 / $10.0500 | Buy Now |
DISTI #
000000000006363093
|
Sager | Desktop AC Adapters 19.5W 15V 1.3A C14 2.1 cent + Level VI Min Qty: 1 | 0 |
|
$13.3000 / $15.5200 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 19.5 Watts: 15V @ 1.3A - C14 Input - Lvl VI/T2 RoHS: Compliant |
489 Partner Stock |
|
$12.3800 / $13.3400 | Buy Now |
Part Details for SDI18-15-U-P5
SDI18-15-U-P5 CAD Models
SDI18-15-U-P5 Part Data Attributes
|
SDI18-15-U-P5
CUI Inc
Buy Now
|
Compare Parts:
SDI18-15-U-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |