Part Details for SDI18-5-U-P5 by CUI Inc
Overview of SDI18-5-U-P5 by CUI Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI18-5-U-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4385
|
Newark | Ac-5V3Asw C14 Desk-Top P5 Center Pos No Cord Leve |Cui SDI18-5-U-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5000 / $16.2500 | Buy Now |
DISTI #
102-3554-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 15W Min Qty: 1 Lead time: 28 Weeks Container: Box |
1894 In Stock |
|
$13.4330 / $16.4100 | Buy Now |
DISTI #
490-SDI18-5-U-P5
|
Mouser Electronics | Desktop AC Adapters 15W 5V 3A C14 2.1 cent + Level VI RoHS: Compliant | 139 |
|
$13.0000 / $16.4000 | Buy Now |
|
Future Electronics | SDI18-U Series 15 W 5 V Single Output Desktop Level VI 3 Prong AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Box | 0Box |
|
$13.3700 | Buy Now |
|
Future Electronics | SDI18-U Series 15 W 5 V Single Output Desktop Level VI 3 Prong AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Box | 0Box |
|
$13.3700 | Buy Now |
|
Future Electronics | SDI18-U Series 15 W 5 V Single Output Desktop Level VI 3 Prong AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Box | 0Box |
|
$13.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - C14 Input - Lvl VI/T2 RoHS: Compliant |
90 In Stock |
|
$13.3000 / $17.6000 | Buy Now |
DISTI #
69149079
|
Verical | Plug-In Adapter Single-OUT 5V 3A 15W RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1844 | Americas - 58 |
|
$18.8374 / $21.7016 | Buy Now |
DISTI #
65698906
|
Verical | Plug-In Adapter Single-OUT 5V 3A 15W RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$13.2500 / $13.5000 | Buy Now |
DISTI #
61884562
|
Verical | Plug-In Adapter Single-OUT 5V 3A 15W RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$13.2500 / $13.5000 | Buy Now |
Part Details for SDI18-5-U-P5
SDI18-5-U-P5 CAD Models
SDI18-5-U-P5 Part Data Attributes:
|
SDI18-5-U-P5
CUI Inc
Buy Now
|
Compare Parts:
SDI18-5-U-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |