Part Details for SDI18-5-U-P5R by CUI Inc
Overview of SDI18-5-U-P5R by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI18-5-U-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4334-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 15W Min Qty: 1 Lead time: 28 Weeks Container: Box |
166 In Stock |
|
$12.8943 / $15.1200 | Buy Now |
DISTI #
490-SDI18-5-U-P5R
|
Mouser Electronics | Desktop AC Adapters 15W 5V 3A C14 2.1rt cnt + Level VI RoHS: Compliant | 0 |
|
$12.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 25 Weeks | 0 |
|
$12.9900 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - C14 Input - Lvl VI/T2 RoHS: Compliant |
479 Partner Stock |
|
$12.9400 / $18.0900 | Buy Now |
DISTI #
000000000006363142
|
Sager | Desktop AC Adapters 15W 5V 3A C14 2.1rt cnt + Level VI Min Qty: 1 | 0 |
|
$14.2900 / $16.6700 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - C14 Input - Lvl VI/T2 RoHS: Compliant |
479 Partner Stock |
|
$12.9400 / $18.0900 | Buy Now |
Part Details for SDI18-5-U-P5R
SDI18-5-U-P5R CAD Models
SDI18-5-U-P5R Part Data Attributes
|
SDI18-5-U-P5R
CUI Inc
Buy Now
|
Compare Parts:
SDI18-5-U-P5R
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |