Part Details for SDI2085 by Shikues Semiconductor
Overview of SDI2085 by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI2085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15V 8.5A 25m4.5V4A 3.3W 600mV250uA 1PCSPChannel DFN-6L(2x2) MOSFETs ROHS | 2900 |
|
$0.0654 / $0.0968 | Buy Now |