Part Details for SDI24-9-UD-P5R by CUI Inc
Overview of SDI24-9-UD-P5R by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI24-9-UD-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI24-9-UD-P5R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 9V 23W Min Qty: 480 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$12.5169 | Buy Now |
DISTI #
490-SDI24-9-UD-P5R
|
Mouser Electronics | Desktop AC Adapters 22.5W 9V 2.5A C14 no cable 2.1x5.5 RA RoHS: Compliant | 0 |
|
$12.3300 | Order Now |
|
Future Electronics | ac-dc, 9 Vdc, 2.5 A, SW, C8 desk-top, P5 rt center pos, no cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Container: Box | 0Box |
|
$12.0900 | Buy Now |
|
Future Electronics | ac-dc, 9 Vdc, 2.5 A, SW, C8 desk-top, P5 rt center pos, no cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Container: Box | 0Box |
|
$12.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.4000 / $31.2100 | Buy Now | |
DISTI #
000000000006363414
|
Sager | Desktop AC Adapters 22.5W 9V 2.5A C14 no cable 2.1x5.5 RA Min Qty: 1 | 0 |
|
$13.1100 / $15.3000 | Buy Now |
Part Details for SDI24-9-UD-P5R
SDI24-9-UD-P5R CAD Models
SDI24-9-UD-P5R Part Data Attributes:
|
SDI24-9-UD-P5R
CUI Inc
Buy Now
|
Compare Parts:
SDI24-9-UD-P5R
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |