Part Details for SDI250-24-U-P219 by CUI Inc
Overview of SDI250-24-U-P219 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SDI250-24-U-P219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5040-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 250W Min Qty: 1 Lead time: 28 Weeks Container: Box |
29 In Stock |
|
$116.8110 / $134.1200 | Buy Now |
DISTI #
490-SDI250-24-U-P219
|
Mouser Electronics | Desktop AC Adapters 250W 24V 10.4A C14 6 Pin Plug RoHS: Compliant | 6 |
|
$116.3600 / $134.1000 | Buy Now |
|
Future Electronics | SDI250 Series 250 W 24 V 10.4 A Desk-Top No Cord Level VI AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 25 Weeks Container: Box | 0Box |
|
$114.3300 | Buy Now |
|
Future Electronics | SDI250 Series 250 W 24 V 10.4 A Desk-Top No Cord Level VI AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 25 Weeks Container: Box | 0Box |
|
$114.3300 | Buy Now |
|
Future Electronics | SDI250 Series 250 W 24 V 10.4 A Desk-Top No Cord Level VI AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 25 Weeks Container: Box | 0Box |
|
$114.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
35 Partner Stock |
|
$113.2600 / $143.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
35 Partner Stock |
|
$113.2600 / $143.6200 | Buy Now |
|
Neutron USA | Desktop AC Adapters 250W 24V 10.4A C14 6 Pin Plug | 50 |
|
$230.8400 | Buy Now |
Part Details for SDI250-24-U-P219
SDI250-24-U-P219 CAD Models
SDI250-24-U-P219 Part Data Attributes
|
SDI250-24-U-P219
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI250-24-U-P219
CUI Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |