There are no models available for this part yet.
Overview of SDI250-56-UC-P219 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for SDI250-56-UC-P219 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDI250-56-UC-P219-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 56V 251W Min Qty: 50 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$112.6762 | Buy Now | |
DISTI #
490-SDI250-56-UCP219
|
Mouser Electronics | Desktop AC Adapters 250W 56V 4.48A 6 Pin Plug NA Cable RoHS: Compliant | 0 |
|
$121.3600 | Order Now | |
Future Electronics | ac-dc, 56 Vdc, 4.48 A, SW, C14 desk-top, P219 center pos, NA cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 21 Weeks Container: Box | 0Box |
|
$118.9900 | Buy Now | ||
Future Electronics | ac-dc, 56 Vdc, 4.48 A, SW, C14 desk-top, P219 center pos, NA cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 21 Weeks Container: Box | 0Box |
|
$118.9900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.0500 / $291.0300 | Buy Now | ||
DISTI #
000000000006363440
|
Sager | Desktop AC Adapters 250W 56V 4.48A 6 Pin Plug NA Cable Min Qty: 1 | 0 |
|
$127.1700 / $148.3700 | Buy Now |
CAD Models for SDI250-56-UC-P219 by CUI Inc
Part Data Attributes for SDI250-56-UC-P219 by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|