Part Details for SDI40-15-U2-P5 by CUI Inc
Overview of SDI40-15-U2-P5 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI40-15-U2-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI40-15-U2-P5-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 41W Min Qty: 540 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$21.4391 | Buy Now |
DISTI #
490-SDI40-15-U2-P5
|
Mouser Electronics | Desktop AC Adapters 40.5W 15V2.7A EUcord C14 CentPos 2.1plug RoHS: Compliant | 0 |
|
$20.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Lead time: 26 Weeks | 0 |
|
$20.7300 | Buy Now |
|
Onlinecomponents.com | 40 W, DoE Level VI & CoC Tier 2 Efficiency, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 15 Vdc, 2.7 A, 40.5 W RoHS: Compliant | 0 |
|
$20.4400 / $57.4600 | Buy Now |
Part Details for SDI40-15-U2-P5
SDI40-15-U2-P5 CAD Models
SDI40-15-U2-P5 Part Data Attributes
|
SDI40-15-U2-P5
CUI Inc
Buy Now
|
Compare Parts:
SDI40-15-U2-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |