Part Details for SDI40-15-UD-P5 by CUI Inc
Overview of SDI40-15-UD-P5 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI40-15-UD-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4399
|
Newark | Ac-15V2.7Asw C8 Desk-Top P5 Center Pos No Cord Le |Cui SDI40-15-UD-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3600 / $34.3700 | Buy Now |
DISTI #
490-SDI40-15-UD-P5
|
Mouser Electronics | Desktop AC Adapters 40.5W 15V 2.7A C8 CentPos 2.1plug RoHS: Compliant | 0 |
|
$16.2600 | Order Now |
|
Future Electronics | SDI40-U Series 40 W 15 V Output Class II Level VI Desktop AC-DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 40 Lead time: 26 Weeks Container: Box | 0Box |
|
$16.7900 | Buy Now |
|
Future Electronics | SDI40-U Series 40 W 15 V Output Class II Level VI Desktop AC-DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 40 Lead time: 26 Weeks Container: Box | 0Box |
|
$16.7900 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 40.5 Watts: 15V @ 2.7A - C8 Input - Lvl VI/T2 RoHS: Compliant |
409 Partner Stock |
|
$16.0700 / $49.3500 | Buy Now |
DISTI #
61884928
|
Verical | Plug-In Adapter Single-OUT 15V 2.7A 40.5W RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 409 |
|
$12.6800 / $13.4200 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 40.5 Watts: 15V @ 2.7A - C8 Input - Lvl VI/T2 RoHS: Compliant |
409 Partner Stock |
|
$16.0700 / $49.3500 | Buy Now |
|
Neutron USA | Desktop AC Adapters 40.5W 15V 2.7A C8 CentPos 2.1plug | 50 |
|
$53.6400 | Buy Now |
Part Details for SDI40-15-UD-P5
SDI40-15-UD-P5 CAD Models
SDI40-15-UD-P5 Part Data Attributes
|
SDI40-15-UD-P5
CUI Inc
Buy Now
|
Compare Parts:
SDI40-15-UD-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |