Part Details for SDI40-24-UDC-P5 by CUI Inc
Overview of SDI40-24-UDC-P5 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI40-24-UDC-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI40-24-UDC-P5-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 41W Min Qty: 540 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$16.8584 | Buy Now |
DISTI #
490-SDI40-24-UDC-P5
|
Mouser Electronics | Desktop AC Adapters 40.8W 24V1.7A NAcord C8 CentPos 2.1plug RoHS: Compliant | 0 |
|
$16.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 | 0 |
|
$16.3000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 40.8 Watts: 24V @ 1.7A - C8 Input - Lvl VI/T2 RoHS: Compliant | 0 |
|
$16.0700 / $45.1800 | Buy Now |
DISTI #
000000000006363812
|
Sager | Desktop AC Adapters 40.8W 24V1.7A NAcord C8 CentPos 2.1plug Min Qty: 1 | 0 |
|
$17.9300 / $20.9200 | Buy Now |
Part Details for SDI40-24-UDC-P5
SDI40-24-UDC-P5 CAD Models
SDI40-24-UDC-P5 Part Data Attributes
|
SDI40-24-UDC-P5
CUI Inc
Buy Now
|
Compare Parts:
SDI40-24-UDC-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |