Part Details for SDI50-15-U2-P5 by CUI Inc
Overview of SDI50-15-U2-P5 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI50-15-U2-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI50-15-U2-P5-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 50W Min Qty: 510 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$21.4840 | Buy Now |
DISTI #
490-SDI50-15-U2-P5
|
Mouser Electronics | Desktop AC Adapters 50W15V 3.34A 2.1cn + C14 EU cord level VI RoHS: Compliant | 0 |
|
$22.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 25 Weeks | 0 |
|
$22.2000 | Buy Now |
|
Onlinecomponents.com | 50 W, DoE Level VI & CoC Tier 2 Efficiency, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 15 Vdc, 3.34 A, 50 W RoHS: Compliant | 0 |
|
$21.8600 / $61.2800 | Buy Now |
DISTI #
000000000006363845
|
Sager | Desktop AC Adapters 50W15V 3.34A 2.1cn + C14 EU cord level VI Min Qty: 1 | 0 |
|
$24.4100 / $28.4800 | Buy Now |
Part Details for SDI50-15-U2-P5
SDI50-15-U2-P5 CAD Models
SDI50-15-U2-P5 Part Data Attributes
|
SDI50-15-U2-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI50-15-U2-P5
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, FCC, LPS, PSE, UKCA, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 115 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.34 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO | |
Width | 53 mm |