Part Details for SDI65-12-U-P11 by CUI Inc
Overview of SDI65-12-U-P11 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SDI65-12-U-P11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI65-12-U-P11-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 60W Min Qty: 520 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$22.0301 | Buy Now |
DISTI #
490-SDI65-12-U-P11
|
Mouser Electronics | Desktop AC Adapters 60W 12V 5A no cord 2.5 Locking plug C14 RoHS: Compliant | 0 |
|
$24.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 25 Weeks | 0 |
|
$21.3000 | Buy Now |
|
Onlinecomponents.com | 65 W, DoE Level VI & CoC Tier 2 Efficiency, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 5 A, 60 W RoHS: Compliant | 0 |
|
$21.0000 / $59.0400 | Buy Now |
Part Details for SDI65-12-U-P11
SDI65-12-U-P11 CAD Models
SDI65-12-U-P11 Part Data Attributes
|
SDI65-12-U-P11
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI65-12-U-P11
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 115 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO | |
Width | 53 mm |